Part Details for MMBZ5221ELT1G by onsemi
Overview of MMBZ5221ELT1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5221ELT1G
MMBZ5221ELT1G CAD Models
MMBZ5221ELT1G Part Data Attributes:
|
MMBZ5221ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221ELT1G
onsemi
2.4 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221ELT1G
This table gives cross-reference parts and alternative options found for MMBZ5221ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221ELT3G | 2.4 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5221ELT1G vs MMBZ5221ELT3G |
MMBZ5221ELT1 | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5221ELT1G vs MMBZ5221ELT1 |
MMBZ5221ELT3 | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5221ELT1G vs MMBZ5221ELT3 |
SZMMBZ5221ELT1G | 2.4 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5221ELT1G vs SZMMBZ5221ELT1G |