Part Details for MMBZ5221BW-7-F by Diodes Incorporated
Overview of MMBZ5221BW-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5221BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5221BW-FDICT-ND
|
DigiKey | DIODE ZENER 2.4V 200MW SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
MMBZ5221BW-7-F
|
Avnet Americas | Diode Zener Single 2.4V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5221BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now |
DISTI #
621-MMBZ5221BW-F
|
Mouser Electronics | Zener Diodes 2.4V 200mW RoHS: Compliant | 0 |
|
$0.0450 / $0.3500 | Order Now |
|
Future Electronics | MMBZ Series SOT-323 2.4 V 200 mW Surface Mount Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0444 | Buy Now |
|
Future Electronics | MMBZ Series SOT-323 2.4 V 200 mW Surface Mount Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0444 | Buy Now |
|
Bristol Electronics | 2614 |
|
RFQ | ||
|
Quest Components | 2.4 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2815 |
|
$0.0466 / $0.1036 | Buy Now |
|
Quest Components | 2.4 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2091 |
|
$0.0777 / $0.2590 | Buy Now |
DISTI #
MMBZ5221BW-7-F
|
Avnet Silica | Diode Zener Single 2.4V 5% 200mW 3-Pin SOT-323 T/R (Alt: MMBZ5221BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |