Part Details for MMBZ5221BL by onsemi
Overview of MMBZ5221BL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5221BL
MMBZ5221BL CAD Models
MMBZ5221BL Part Data Attributes:
|
MMBZ5221BL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221BL
onsemi
2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, PLASTIC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221BL
This table gives cross-reference parts and alternative options found for MMBZ5221BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221BL | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5221BL vs MMBZ5221BL |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5221BL vs MMBZ5221B |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5221BL vs MMBZ5221B |
CMBZ5222B | Zener Diode, 2.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5221BL vs CMBZ5222B |
MMBZ5221BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221BL vs MMBZ5221BLT1G |
MMBZ5221B-13 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5221BL vs MMBZ5221B-13 |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5221BL vs MMBZ5221B-T1 |
CMPZ5222BTR13 | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5221BL vs CMPZ5222BTR13 |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221BL vs MMBZ5221B |
MMBZ5221B-TP | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5221BL vs MMBZ5221B-TP |