Part Details for MMBZ5221B by Fairchild Semiconductor Corporation
Overview of MMBZ5221B by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMBZ5221B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2669 |
|
RFQ | ||
|
Bristol Electronics | 5485 |
|
RFQ | ||
|
Quest Components | 2.4 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4388 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | 2.4 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2400 |
|
$0.0270 / $0.1350 | Buy Now |
|
Rochester Electronics | MMBZ5221 - Zener Diode, 2.4V, 5%, 0.35W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23424 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMC-MMBZ5221B
|
Sensible Micro Corporation | Op Amp Quad Gp ±15V/30V 14-Pin Tssop T/R - Tape And Reel RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2800 |
|
$0.0170 / $0.0190 | RFQ |
Part Details for MMBZ5221B
MMBZ5221B CAD Models
MMBZ5221B Part Data Attributes:
|
MMBZ5221B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221B
Fairchild Semiconductor Corporation
Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221B
This table gives cross-reference parts and alternative options found for MMBZ5221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221B-G | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5221B vs MMBZ5221B-G |
MMBZ5221B-GT1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5221B vs MMBZ5221B-GT1 |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5221B vs MMBZ5221B-T1 |
MMBZ5221BLT1 | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5221B vs MMBZ5221BLT1 |