Part Details for MMBZ5221B-TP by Micro Commercial Components
Overview of MMBZ5221B-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5221B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5221B-TP-ND
|
DigiKey | DIODE ZENER 2.4V 350MW SOT23 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 / $0.0301 | Buy Now |
DISTI #
833-MMBZ5221B-TP
|
Mouser Electronics | Zener Diodes 350mW ZENER RoHS: Compliant | 0 |
|
$0.0300 / $0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0317 | Buy Now |
Part Details for MMBZ5221B-TP
MMBZ5221B-TP CAD Models
MMBZ5221B-TP Part Data Attributes:
|
MMBZ5221B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221B-TP
Micro Commercial Components
Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221B-TP
This table gives cross-reference parts and alternative options found for MMBZ5221B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5222BTR | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5221B-TP vs CMPZ5222BTR |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221B-TP vs MMBZ5221B |
MMBZ5221B-7-F | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5221B-TP vs MMBZ5221B-7-F |
MMBZ5221BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221B-TP vs MMBZ5221BLT1 |
MMBZ5221BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5221B-TP vs MMBZ5221BLT1G |
MMBZ5221BL | Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5221B-TP vs MMBZ5221BL |
MMBZ5221B-13-F | Zener Diode, 2.4V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5221B-TP vs MMBZ5221B-13-F |
CMPZ5222BTR13 | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5221B-TP vs CMPZ5222BTR13 |
CMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5221B-TP vs CMBZ5221B |
MMBZ5221B | 225 mW 2.4 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5221B-TP vs MMBZ5221B |