Part Details for MMBZ5221B-7 by Diodes Incorporated
Overview of MMBZ5221B-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMBZ5221B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.4 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 52953 |
|
$0.0120 / $0.0800 | Buy Now |
|
Chip1Cloud | DIODE ZENER 2.4V 350MW SOT23-3 | 1550 |
|
RFQ |
Part Details for MMBZ5221B-7
MMBZ5221B-7 CAD Models
MMBZ5221B-7 Part Data Attributes:
|
MMBZ5221B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5221B-7
Diodes Incorporated
Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5221B-7
This table gives cross-reference parts and alternative options found for MMBZ5221B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5221B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5221B-TP | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5221B-7 vs MMBZ5221B-TP |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221B-7 vs MMBZ5221B |
CMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5221B-7 vs CMBZ5221B |
MMBZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5221B-7 vs MMBZ5221B |
CMPZ5221B | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5221B-7 vs CMPZ5221B |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5221B-7 vs MMBZ5221B-T1 |
MMBZ5221B | 225 mW 2.4 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5221B-7 vs MMBZ5221B |
MMBZ5221BL | Zener Diode, 2.4V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5221B-7 vs MMBZ5221BL |
CMPZ5222BTR | Zener Diode, 2.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5221B-7 vs CMPZ5222BTR |
MMBZ5221B-T1 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5221B-7 vs MMBZ5221B-T1 |