Part Details for MMBZ5221B-7-F by Diodes Incorporated
Overview of MMBZ5221B-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5221B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0978
|
Newark | Zener Diode, 2.4V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5221B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.0460 / $0.2180 | Buy Now |
DISTI #
MMBZ5221B-FDICT-ND
|
DigiKey | DIODE ZENER 2.4V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7002 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
MMBZ5221B-7-F
|
Avnet Americas | Diode Zener Single 2.4V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5221B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1218000 Factory Stock |
|
$0.0107 / $0.0126 | Buy Now |
DISTI #
MMBZ5221B-7-F
|
Avnet Americas | Diode Zener Single 2.4V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5221B-7-F) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBZ5221B-7-F
|
Avnet Americas | Diode Zener Single 2.4V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5221B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1218000 Factory Stock |
|
$0.0107 / $0.0126 | Buy Now |
DISTI #
621-MMBZ5221B-F
|
Mouser Electronics | Zener Diodes 2.4V 350mW RoHS: Compliant | 17470 |
|
$0.0210 / $0.1900 | Buy Now |
|
Future Electronics | MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0191 / $0.0221 | Buy Now |
|
Future Electronics | MMBZ5221B Series 2.4 V 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0191 / $0.0221 | Buy Now |
|
Bristol Electronics | 5491 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ |