Part Details for MMBZ47VALT1G by onsemi
Overview of MMBZ47VALT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMBZ47VALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4158
|
Newark | Zener Diode, 47V, 0.225W, Sot-23, Zener Voltage Vz Typ:47V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Onsemi MMBZ47VALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
81Y3689
|
Newark | Zener Sot23 5% Vz Tolerance Dual Common Anode Zener 47V Sot-23/ Reel |Onsemi MMBZ47VALT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
MMBZ47VALT1GOSCT-ND
|
DigiKey | DIODE ZENER 38V SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
MMBZ47VALT1G
|
Avnet Americas | Diode Zener Dual Common Anode 47V 5% 40W 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ47VALT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 / $0.0429 | Buy Now |
DISTI #
863-MMBZ47VALT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZENER SOT23 5% VZ TO RoHS: Compliant | 14909 |
|
$0.0420 / $0.3900 | Buy Now |
|
Future Electronics | MMBZxx Series 44.65 V 740 mA 40 W Dual Monolithic Silicon Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0387 / $0.0434 | Buy Now |
|
Future Electronics | MMBZxx Series 44.65 V 740 mA 40 W Dual Monolithic Silicon Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0387 / $0.0434 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
DISTI #
MMBZ47VALT1G
|
Avnet Silica | Diode Zener Dual Common Anode 47V 5% 40W 3-Pin SOT-23 T/R (Alt: MMBZ47VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMBZ47VALT1G
|
EBV Elektronik | Diode Zener Dual Common Anode 47V 5% 40W 3-Pin SOT-23 T/R (Alt: MMBZ47VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMBZ47VALT1G
MMBZ47VALT1G CAD Models
MMBZ47VALT1G Part Data Attributes:
|
MMBZ47VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ47VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 49.35 V | |
Breakdown Voltage-Min | 44.65 V | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 54 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 38 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 38 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBZ47VALT1G
This table gives cross-reference parts and alternative options found for MMBZ47VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ47VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMBZ47VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ47VALT1G vs SZMMBZ47VALT1G |