Part Details for MMBZ33VCL,215 by Nexperia
Results Overview of MMBZ33VCL,215 by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ33VCL,215 Information
MMBZ33VCL,215 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ33VCL,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0120
|
Newark | Diode, Dual Tvs, Un, 40W, 26V, Sot23, Clamping Voltage Vc Max:46V, Diode Case Style:To-236Ab, No.... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5145 |
|
$0.0830 / $0.2860 | Buy Now |
DISTI #
1727-1687-1-ND
|
DigiKey | TVS DIODE 26VWM 46VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.0519 / $0.1900 | Buy Now |
DISTI #
MMBZ33VCL,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ33VCL,215) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0255 | Buy Now |
DISTI #
771-MMBZ33VCL,215
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low capacitance unidirectional double ESD protection diode RoHS: Compliant | 3908 |
|
$0.0360 / $0.1900 | Buy Now |
|
Future Electronics | MMBZ33VCL Series 46 V 55 pF Uni / Bi-Directional ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0260 / $0.0268 | Buy Now |
|
Rochester Electronics | MMBZ33VCL - Trans Voltage Suppressor Diode, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0234 / $0.0275 | Buy Now |
DISTI #
MMBZ33VCL.215
|
TME | Diode: TVS array, 33V, 40W, unidirectional,double,common cathode Min Qty: 1 | 2980 |
|
$0.0335 / $0.2469 | Buy Now |
DISTI #
MMBZ33VCL,215
|
Avnet Asia | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ33VCL,215) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0335 / $0.0375 | Buy Now |
DISTI #
MMBZ33VCL,215
|
Avnet Silica | ESD Suppressor TVS 30KV 3Pin TO236AB TR (Alt: MMBZ33VCL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
DISTI #
MMBZ33VCL,215
|
EBV Elektronik | ESD Suppressor TVS 30KV 3Pin TO236AB TR (Alt: MMBZ33VCL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 18000 |
|
Buy Now |