-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 24V V(RWM), Unidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6121
|
Newark | Tvs Diode, Aec-Q101, 40W, 24V, Sot-23, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:43V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:28.5V, Breakdown Rohs Compliant: Yes |Rohm MMBZ30VALFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MMBZ30VALFHT116CT-ND
|
DigiKey | TVS DIODE 24VWM 43VC SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17558 In Stock |
|
$0.0229 / $0.2100 | Buy Now |
DISTI #
MMBZ30VALFHT116
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 24V 40W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ30VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-MMBZ30VALFHT116
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 225mW 28.5-31.5Vbr A-common SOT-23 TVS RoHS: Compliant | 41590 |
|
$0.0220 / $0.1400 | Buy Now |
|
Future Electronics | Transient Voltage Suppressor (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
DISTI #
MMBZ30VALFHT116
|
Avnet Silica | Diode TVS Dual Common Anode Uni-Dir 24V 40W 3-Pin SOT-23 Emboss T/R (Alt: MMBZ30VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ30VALFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ30VALFHT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 40W, 24V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |