There are no models available for this part yet.
Overview of MMBZ27VCLT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ27VCLT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 13148 |
|
RFQ | ||||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 22 Volt, TO-236AB | 2400 |
|
$0.0720 / $0.2400 | Buy Now | ||
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 22 Volt, TO-236AB | 10518 |
|
$0.1050 / $0.6000 | Buy Now | ||
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 22 Volt, TO-236AB | 2400 |
|
$0.1600 / $0.8000 | Buy Now | ||
Win Source Electronics | 40 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 22V 38V SOT23-3 | 335000 |
|
$0.0660 / $0.0990 | Buy Now |
CAD Models for MMBZ27VCLT1 by onsemi
Part Data Attributes for MMBZ27VCLT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Breakdown Voltage-Max
|
28.35 V
|
Breakdown Voltage-Min
|
25.65 V
|
Breakdown Voltage-Nom
|
28.35 V
|
Clamping Voltage-Max
|
38 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
40 W
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MMBZ27VCLT1
This table gives cross-reference parts and alternative options found for MMBZ27VCLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ27VCLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ27VCL-7 | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ27VCLT1 vs MMBZ27VCL-7 |
MMBZ27VCLT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | Motorola Mobility LLC | MMBZ27VCLT1 vs MMBZ27VCLT1 |
MMBZ27VCL-13 | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ27VCLT1 vs MMBZ27VCL-13 |
MMBZ27VCL-7-F | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ27VCLT1 vs MMBZ27VCL-7-F |
Related Parts for MMBZ27VCLT1
-
SZMMBZ27VCLT1GTransient Suppressors
-
MMBZ5227BLT1GZener Diodes
-
MMBD1401ARectifier Diodes
-
MINISMDC125F-2Non-linear Resistors
-
5AR100KABCHFixed Capacitors
-
MC68HC11E1CFNE3Microcontrollers
-
NTF3055L108T1GPower Field-Effect Transistors
-
RG2012N-103-W-T5Fixed Resistors
-
TPS61085PWRSwitching Regulator or Controllers