-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Protection, 40 Watt Peak Power 27V Zener Transient Voltage Suppressor, 40 Watt Peak Power, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ27VAWT1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4994
|
Newark | Zener Diode, 200Mw, 27V, Sc-70, Full Reel, Diode Case Style:Sot-323, Product Range:Mmbz2 Series, ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0620 | Buy Now |
DISTI #
MMBZ27VAWT1GOSCT-ND
|
DigiKey | TVS DIODE 22VWM 40VC SC703 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4913 In Stock |
|
$0.0306 / $0.2000 | Buy Now |
DISTI #
MMBZ27VAWT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBZ27VAWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
21000 21000 Factory Stock |
|
$0.0311 / $0.0333 | Buy Now |
DISTI #
863-MMBZ27VAWT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SC70 DUAL .225 27V ZEN RoHS: Compliant | 14937 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
V72:2272_07285592
|
Arrow Electronics | ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1905 Container: Cut Strips | Americas - 21106 |
|
$0.0314 / $0.1820 | Buy Now |
DISTI #
E02:0323_00077635
|
Arrow Electronics | ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2448 | Europe - 15000 |
|
$0.0305 / $0.0381 | Buy Now |
|
Future Electronics | TVS DIODE 22V 40V SC70-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0279 / $0.0301 | Buy Now |
|
Onlinecomponents.com | Zener Protection, 40 Watt Peak Power 27V Zener Transient Voltage Suppressor, 40 Watt Peak Power RoHS: Compliant | 0 |
|
$0.0296 / $0.0350 | Buy Now |
DISTI #
83679086
|
Verical | ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1905 | Americas - 21106 |
|
$0.0314 / $0.0521 | Buy Now |
DISTI #
87651347
|
Verical | ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ27VAWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ27VAWT1G
onsemi
Zener Protection, 40 Watt Peak Power 27V Zener Transient Voltage Suppressor, 40 Watt Peak Power, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 28.35 V | |
Breakdown Voltage-Min | 25.65 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |