-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 14.5V V(RWM), Unidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5213
|
Newark | Tvs Diode, Unidir, 40W, Sot-23, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:14.5V, Clamping Voltage Vc Max:25V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:17.1V, Rohs Compliant: Yes |Rohm MMBZ18VALT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 / $0.3770 | Buy Now |
DISTI #
MMBZ18VALT116CT-ND
|
DigiKey | TVS DIODE 14.5VWM 25VC SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
664 In Stock |
|
$0.0585 / $0.2100 | Buy Now |
DISTI #
MMBZ18VALT116
|
Avnet Americas | Transient Voltage Suppressor, SSD3M, EDEC SOT-23, Discrete Semiconductors, Diodes - Tape and Reel (Alt: MMBZ18VALT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-MMBZ18VALT116
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 40W Ppp 18 Vbr(V) Trans Volt Supp RoHS: Compliant | 651 |
|
$0.0520 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0234 | Buy Now |
DISTI #
60968768
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 14.5V 3-Pin SSD T/R RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Date Code: 2101 | Americas - 2490 |
|
$0.0658 | Buy Now |
|
Quest Components | 2030 |
|
$0.1350 / $0.4500 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 14.5V 25V SOT23 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
C1S625901676806
|
Chip1Stop | ESD Suppressor TVS Uni-Dir/Bi-Dir 14.5V 3-Pin SSD T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0828 / $0.0910 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2490 |
|
$0.0450 / $0.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ18VALT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ18VALT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 40W, 14.5V V(RWM), Unidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |