-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBZ18VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0114
|
Newark | Diode, Dual Tvs, 40W, 14.5V, Sot23, Clamping Voltage Vc Max:25V, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Voltage:900Mv, Power Dissipation Pd:360Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia MMBZ18VAL,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0690 / $0.3270 | Buy Now |
DISTI #
1727-6271-1-ND
|
DigiKey | TVS DIODE 14.5VWM 25VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
11549 In Stock |
|
$0.0316 / $0.3200 | Buy Now |
DISTI #
MMBZ18VAL,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ18VAL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 294000 |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
771-MMBZ18VAL,215
|
Mouser Electronics | ESD Suppressors / TVS Diodes MMBZ18VAL/SOT23/TO-236AB RoHS: Compliant | 2941 |
|
$0.0290 / $0.3200 | Buy Now |
DISTI #
V79:2366_18854685
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 18000 |
|
$0.0255 / $0.2976 | Buy Now |
|
Future Electronics | MMBZ18VAL Series 70 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0250 / $0.0285 | Buy Now |
|
Future Electronics | MMBZ18VAL Series 70 pF Uni-Directional Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0270 / $0.0307 | Buy Now |
DISTI #
77697299
|
Verical | ESD Suppressor TVS Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2308 | Americas - 18000 |
|
$0.0255 / $0.0820 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 14.5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 4065 |
|
$0.0396 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ18VAL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBZ18VAL,215
Nexperia
MMBZ18VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 25 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.36 W | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 14.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBZ18VAL,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ18VAL,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ18VAL | DIODE 40 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | MMBZ18VAL,215 vs MMBZ18VAL |
MMBZ18VAL | Trans Voltage Suppressor Diode | Nexperia | MMBZ18VAL,215 vs MMBZ18VAL |
MMBZ18VAL,215 | MMBZxAL series - Low capacitance unidirectional double ESD protection diodes TO-236 3-Pin | NXP Semiconductors | MMBZ18VAL,215 vs MMBZ18VAL,215 |