-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0760
|
Newark | Tvs Diode Array, 40W, 15V, Sot-23, Product Range:Mmbz1 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:-, Clamping Voltage Max:21.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:14.3V Rohs Compliant: Yes |Onsemi MMBZ15VDLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14195 |
|
$0.0320 | Buy Now |
DISTI #
77Y7681
|
Newark | Diode, Tvs, Product Range:Mmbz1 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:12.8V, Clamping Voltage Vc Max:21.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:14.3V, Breakdown Voltage Rohs Compliant: Yes |Onsemi MMBZ15VDLT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7314 |
|
$0.0500 / $0.2440 | Buy Now |
DISTI #
67R1348
|
Newark | Zener Tvs, Dual Common Cathode, Sot-23, Full Reel, Product Range:Mmbz1 Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBZ15VDLT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0310 | Buy Now |
DISTI #
MMBZ15VDLT1GOSCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54876 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
MMBZ15VDLT1G
|
Avnet Americas | Zener Array Diode, 15 V, Dual Common Cathode, 225 mW, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBZ15VDLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
MMBZ15VDLT1G
|
Avnet Americas | Zener Array Diode, 15 V, Dual Common Cathode, 225 mW, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBZ15VDLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
98H0760
|
Avnet Americas | Zener Array Diode, 15 V, Dual Common Cathode, 225 mW, 150 °C, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 98H0760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 14195 Partner Stock |
|
$0.0740 / $0.2410 | Buy Now |
DISTI #
863-MMBZ15VDLT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V 225mW Dual Common Cathode RoHS: Compliant | 406575 |
|
$0.0230 / $0.2300 | Buy Now |
|
Future Electronics | Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 243000Reel |
|
$0.0216 / $0.0247 | Buy Now |
|
Future Electronics | Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0216 / $0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ15VDLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ15VDLT1G
onsemi
Zener Diode Protection, 40 Watt Peak Power, SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |