Part Details for MMBZ15VDLT1 by Freescale Semiconductor
Overview of MMBZ15VDLT1 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ15VDLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 12.8 Volt, SOT-23 | 26 |
|
$0.5156 / $0.6445 | Buy Now |
Part Details for MMBZ15VDLT1
MMBZ15VDLT1 CAD Models
MMBZ15VDLT1 Part Data Attributes:
|
MMBZ15VDLT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ15VDLT1
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,DUAL,BIDIRECTIONAL,CENTER-TAPPED,12.8V V(RWM),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |