-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5211
|
Newark | Tvs Diode, Unidir, 40W, Sot-23, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:8.5V, Clamping Voltage Vc Max:17V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:11.4V, Rohs Compliant: Yes |Rohm MMBZ12VALT116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.3680 | Buy Now |
DISTI #
MMBZ12VALT116CT-ND
|
DigiKey | TVS DIODE 8.5VWM 17VC SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2400 | Buy Now |
DISTI #
MMBZ12VALT116
|
Avnet Americas | Transient Voltage Suppressor, SSD3M, EDEC SOT-23, Discrete Semiconductors, Diodes - Tape and Reel (Alt: MMBZ12VALT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0234 | Buy Now |
|
Quest Components | ZENER DIODE, TRANSIENT VOLTAGE SUPPRESSOR, SOT-23 | 7017 |
|
$0.1020 / $0.5100 | Buy Now |
DISTI #
MMBZ12VALT116
|
TTI | ESD Suppressors / TVS Diodes 40W Ppp 12 Vbr(V) Trans Volt Supp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0225 / $0.0244 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6000 |
|
$0.0510 / $0.1550 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2772 |
|
$0.0510 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ12VALT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ12VALT116
ROHM Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |