Part Details for MMBZ12VAL by Galaxy Microelectronics
Overview of MMBZ12VAL by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBZ12VAL
MMBZ12VAL CAD Models
MMBZ12VAL Part Data Attributes:
|
MMBZ12VAL
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MMBZ12VAL
Galaxy Microelectronics
Surface Mount ESD Diode; Direction: Dual,Common Anode; V(BR) Typ (V): 11.4V; PPK Max (W): 40W; Condition: 8×20us; VRWM Max (V): 8.5V; VC Max (V): 17V; Package: SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |