Part Details for MMBV432LT1 by onsemi
Overview of MMBV432LT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBV432LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, Sot-23 | 2160 |
|
$0.9393 / $2.5048 | Buy Now |
Part Details for MMBV432LT1
MMBV432LT1 CAD Models
MMBV432LT1 Part Data Attributes:
|
MMBV432LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBV432LT1
onsemi
Tuning Diode, dual, common cathode, 14 V, C2/C8 = 1.5-2.0, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH Q, 1% MATCHING GUARANTEED | |
Breakdown Voltage-Min | 14 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 5.6% | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 45.55 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 100 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MMBV432LT1
This table gives cross-reference parts and alternative options found for MMBV432LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV432LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV432LT1G | Tuning Diode, dual, common cathode, 14 V, C2/C8 = 1.5-2.0, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV432LT1 vs MMBV432LT1G |
MMBV432L | Variable Capacitance Diode, Ultra High Frequency, 45pF C(T), 14V, Silicon, Abrupt, TO-236AB | Motorola Semiconductor Products | MMBV432LT1 vs MMBV432L |
MMBV432L | UHF BAND, 14V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | MMBV432LT1 vs MMBV432L |