Part Details for MMBV432LT1 by LRC Leshan Radio Co Ltd
Overview of MMBV432LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for MMBV432LT1
MMBV432LT1 CAD Models
MMBV432LT1 Part Data Attributes:
|
MMBV432LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBV432LT1
LRC Leshan Radio Co Ltd
Variable Capacitance Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 14 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 45.55 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 2 | |
Quality Factor-Min | 100 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |