Part Details for MMBV409LT1 by Motorola Mobility LLC
Overview of MMBV409LT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBV409LT1
MMBV409LT1 CAD Models
MMBV409LT1 Part Data Attributes:
|
MMBV409LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBV409LT1
Motorola Mobility LLC
VHF BAND, 29pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.34% | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 29 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MMBV409LT1
This table gives cross-reference parts and alternative options found for MMBV409LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV409LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV409LT1 | Tuning Diode 20V C3/C8 = 1.5-1.9, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV409LT1 vs MMBV409LT1 |