Part Details for MMBV3700LT1 by LRC Leshan Radio Co Ltd
Overview of MMBV3700LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MMBV3700LT1
MMBV3700LT1 CAD Models
MMBV3700LT1 Part Data Attributes
|
MMBV3700LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBV3700LT1
LRC Leshan Radio Co Ltd
Pin Diode, 200V V(BR)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBV3700LT1
This table gives cross-reference parts and alternative options found for MMBV3700LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV3700LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV3700L | 200V, SILICON, PIN DIODE, TO-236AB | Motorola Mobility LLC | MMBV3700LT1 vs MMBV3700L |
MMBV3700T/R13 | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBV3700LT1 vs MMBV3700T/R13 |
MMBV3700_R1_00001 | Pin Diode, | PanJit Semiconductor | MMBV3700LT1 vs MMBV3700_R1_00001 |
MMBV3700T/R7 | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBV3700LT1 vs MMBV3700T/R7 |
MMBV3700LT1 | 200 V High Voltage Pin Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV3700LT1 vs MMBV3700LT1 |
MMBV3700LT3 | Pin Diode, 200V V(BR), Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBV3700LT1 vs MMBV3700LT3 |
MMBV3700 | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBV3700LT1 vs MMBV3700 |