Part Details for MMBV3401LT1 by onsemi
Overview of MMBV3401LT1 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBV3401LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6315
|
Newark | Pin Diode, 35V, To-236Ab |Onsemi MMBV3401LT1 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Bristol Electronics | 2097 |
|
RFQ | ||
|
Bristol Electronics | 4486 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 6300 |
|
$0.0675 / $0.4500 | Buy Now |
|
Bristol Electronics | 6987 |
|
RFQ | ||
|
Quest Components | Pin Diode, Single, 35v V(br), To-236ab | 10846 |
|
$0.0784 / $0.1959 | Buy Now |
|
Quest Components | Pin Diode, Single, 35v V(br), To-236ab | 5589 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Pin Diode, Single, 35v V(br), To-236ab | 5040 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Pin Diode, Single, 35v V(br), To-236ab | 3588 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | Pin Diode, Single, 35v V(br), To-236ab | 2347 |
|
$0.1306 / $0.6530 | Buy Now |
Part Details for MMBV3401LT1
MMBV3401LT1 CAD Models
MMBV3401LT1 Part Data Attributes
|
MMBV3401LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBV3401LT1
onsemi
35V, SILICON, PIN DIODE, TO-236AB, CASE 318-08, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBV3401LT1
This table gives cross-reference parts and alternative options found for MMBV3401LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV3401LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV3401LT1 | 35V, SILICON, PIN DIODE, TO-236AB | Motorola Mobility LLC | MMBV3401LT1 vs MMBV3401LT1 |
MMBV3401L | Pin Diode, 35V V(BR), Silicon, TO-236AB, | Motorola Semiconductor Products | MMBV3401LT1 vs MMBV3401L |