MMBV3401
Description: Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MMBV3401 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMBV3401 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBV3401 by PanJit Semiconductor

MMBV3401
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
35 V
Configuration
SINGLE
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.7 Ω
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MMBV3401
    PanJit Semiconductor
    Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBV3401

This table gives cross-reference parts and alternative options found for MMBV3401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV3401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBV3401-R2-10001 PIN Diode, PanJit Semiconductor MMBV3401 vs MMBV3401-R2-10001
MMBV3401-R1-10001 PIN Diode, PanJit Semiconductor MMBV3401 vs MMBV3401-R1-10001
Part Number Description Manufacturer Compare
MMBV3401L Pin Diode, 35V V(BR), Silicon, TO-236AB, Motorola Semiconductor Products MMBV3401 vs MMBV3401L
MMBV3401LT1 35V, SILICON, PIN DIODE, TO-236AB, CASE 318-08, 3 PIN onsemi MMBV3401 vs MMBV3401LT1
MMBV3401LT3 35V, SILICON, PIN DIODE, PLASTIC, CASE 318-08, 3 PIN Motorola Mobility LLC MMBV3401 vs MMBV3401LT3
MMBV3401T/R7 Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MMBV3401 vs MMBV3401T/R7
MMBV3401LT3G 35 V Switching Pin Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified onsemi MMBV3401 vs MMBV3401LT3G
MMBV3401LT1 35V, SILICON, PIN DIODE, TO-236AB Motorola Mobility LLC MMBV3401 vs MMBV3401LT1
MMBV3401LT1G 35 V Switching Pin Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi MMBV3401 vs MMBV3401LT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBV3401 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBV3401 by PanJit Semiconductor

  • Please alert me when MMBV3401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBV3401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBV3401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBV3401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBV3401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBV3401 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: