Part Details for MMBV2101L by Motorola Mobility LLC
Overview of MMBV2101L by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MMBV2101L
MMBV2101L CAD Models
MMBV2101L Part Data Attributes
|
MMBV2101L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBV2101L
Motorola Mobility LLC
HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MMBV2101L
This table gives cross-reference parts and alternative options found for MMBV2101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV2101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV2101LT1 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | MMBV2101L vs MMBV2101LT1 |
MMBV2101LT1G | Tuning Diodes 30V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV2101L vs MMBV2101LT1G |
MMVL105GT1 | 30V, SILICON, VARIABLE CAPACITANCE DIODE, SO-2 | Motorola Mobility LLC | MMBV2101L vs MMVL105GT1 |
MMVL2101T1 | 6.8pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | MMBV2101L vs MMVL2101T1 |
FMMV2101TC | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Diodes Incorporated | MMBV2101L vs FMMV2101TC |
MMVL105GT1 | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL | onsemi | MMBV2101L vs MMVL105GT1 |
MMBV2101LT1 | Tuning Diodes 30V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV2101L vs MMBV2101LT1 |
MMVL2101T1 | 6.8pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SOD-323, 2 PIN | Motorola Mobility LLC | MMBV2101L vs MMVL2101T1 |