Part Details for MMBV109L by onsemi
Results Overview of MMBV109L by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBV109L Information
MMBV109L by onsemi is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBV109L
MMBV109L CAD Models
MMBV109L Part Data Attributes
|
MMBV109L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBV109L
onsemi
VHF BAND, 29pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.34% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 29 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MMBV109L
This table gives cross-reference parts and alternative options found for MMBV109L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV109L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBV109L | Motorola Semiconductor Products | Check for Price | Variable Capacitance Diode, Very High Frequency, 29pF C(T), 30V, Silicon, Hyperabrupt, TO-236AB | MMBV109L vs MMBV109L |
MMBV109LT3G | onsemi | Check for Price | VHF BAND, 29pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, TO-236AB, LEAD FREE, CASE 318-08, TO-236, 3 PIN | MMBV109L vs MMBV109LT3G |
MMBV109LT1 | Motorola Mobility LLC | Check for Price | VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, 3 PIN | MMBV109L vs MMBV109LT1 |
MMBV109LT1 | onsemi | Check for Price | VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | MMBV109L vs MMBV109LT1 |