Part Details for MMBTRC104SS by Diotec Semiconductor AG
Overview of MMBTRC104SS by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTRC104SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMBTRC104SS-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 750 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0328 / $0.3127 | Buy Now |
DISTI #
2796-MMBTRC104SSTR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0299 | Buy Now |
DISTI #
4878-MMBTRC104SS-ND
|
DigiKey | BIASED BJT SOT-23 NPN 47000OHM Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0283 | Buy Now |
DISTI #
637-MMBTRC104SS
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-23, 50V, 100mA RoHS: Compliant | 0 |
|
$0.0220 / $0.2100 | Order Now |
|
Onlinecomponents.com | Digital Transistor - SOT-23 - 50V - 100mA RoHS: Compliant | 12000 Factory Stock |
|
$0.0125 / $0.0192 | Buy Now |
DISTI #
MMBTRC104SS-DIO
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 47kΩ Min Qty: 20 | 800 |
|
$0.0156 / $0.0410 | Buy Now |
|
Master Electronics | Digital Transistor - SOT-23 - 50V - 100mA RoHS: Compliant | 12000 Factory Stock |
|
$0.0125 / $0.0192 | Buy Now |
Part Details for MMBTRC104SS
MMBTRC104SS CAD Models
MMBTRC104SS Part Data Attributes
|
MMBTRC104SS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBTRC104SS
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for MMBTRC104SS
This table gives cross-reference parts and alternative options found for MMBTRC104SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTRC104SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FHR2234 | Fenghua (HK) Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBTRC104SS vs FHR2234 |
KRC404E | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | MMBTRC104SS vs KRC404E |
FHRC106 | Fenghua (HK) Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBTRC104SS vs FHRC106 |
KRC407 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN | MMBTRC104SS vs KRC407 |
KRC406V-RTK/P | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VSM, 3 PIN | MMBTRC104SS vs KRC406V-RTK/P |
MMBTRC106SS | Diotec Semiconductor AG | $0.0210 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBTRC104SS vs MMBTRC106SS |
FHR2213 | Fenghua (HK) Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBTRC104SS vs FHR2213 |
KRC404 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, USM, 3 PIN | MMBTRC104SS vs KRC404 |
KRC405E | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ESM, 3 PIN | MMBTRC104SS vs KRC405E |
FHR2214 | Fenghua (HK) Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBTRC104SS vs FHR2214 |