Part Details for MMBTH81 by Fairchild Semiconductor Corporation
Overview of MMBTH81 by Fairchild Semiconductor Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTH81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT PNP 20V 0.05A 3-Pin SOT-23 T/R RoHS: Compliant |
36259 In Stock |
|
$0.8000 / $3.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 335 |
|
$0.0938 / $0.1875 | Buy Now |
|
Bristol Electronics | 922 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 2540 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 21963 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 61 |
|
$0.0816 / $0.1088 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 360 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2032 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 268 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 15716 |
|
$0.0408 / $0.2720 | Buy Now |
Part Details for MMBTH81
MMBTH81 CAD Models
MMBTH81 Part Data Attributes:
|
MMBTH81
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBTH81
Fairchild Semiconductor Corporation
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-236AA, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.85 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
Alternate Parts for MMBTH81
This table gives cross-reference parts and alternative options found for MMBTH81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF660 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-236 | Siemens | MMBTH81 vs BF660 |
PMBTH81-T | TRANSISTOR UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBTH81 vs PMBTH81-T |
BF660TRL13 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | MMBTH81 vs BF660TRL13 |
BF660TRL | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBTH81 vs BF660TRL |
BF660TRL | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | MMBTH81 vs BF660TRL |
BF606A | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Silicon, PNP | Siemens | MMBTH81 vs BF606A |