Part Details for MMBTH34 by Fairchild Semiconductor Corporation
Overview of MMBTH34 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBTH34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 2565 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2052 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Quest Components | 2400 |
|
$0.1440 / $0.4800 | Buy Now | |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, 0.05A, Very High Frequency Band, NPN, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
$0.1741 / $0.2048 | Buy Now |
|
Chip1Cloud | TRANSISTOR RF NPN SOT-23 | 36000 |
|
RFQ |
Part Details for MMBTH34
MMBTH34 CAD Models
MMBTH34 Part Data Attributes:
|
MMBTH34
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBTH34
Fairchild Semiconductor Corporation
NPN Radio Frequency Transistor, 3LD, SOT23, JEDEC TO-236, LOW PROFILE, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |