Part Details for MMBTA92LT1 by onsemi
Overview of MMBTA92LT1 by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA92LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 16190 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 12351 |
|
RFQ | ||
|
Bristol Electronics | 4687 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,500MA I(C),SOT-23 | 30388 |
|
$0.0117 / $0.0720 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,500MA I(C),SOT-23 | 12952 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,500MA I(C),SOT-23 | 9880 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,500MA I(C),SOT-23 | 6735 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,500MA I(C),SOT-23 | 4947 |
|
$0.0690 / $0.2300 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,500MA I(C),SOT-23 | 4800 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,300V V(BR)CEO,500MA I(C),SOT-23 | 3749 |
|
$0.0270 / $0.1350 | Buy Now |
Part Details for MMBTA92LT1
MMBTA92LT1 CAD Models
MMBTA92LT1 Part Data Attributes
|
MMBTA92LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA92LT1
onsemi
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236AF, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA92LT1
This table gives cross-reference parts and alternative options found for MMBTA92LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA92LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF821T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBTA92LT1 vs BF821T/R |
BF821,235 | Nexperia | Check for Price | BF821 - PNP high voltage transistor@en-us TO-236 3-Pin | MMBTA92LT1 vs BF821,235 |
BF821 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBTA92LT1 vs BF821 |
BF821-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBTA92LT1 vs BF821-T |
BF821 | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBTA92LT1 vs BF821 |
BF821TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBTA92LT1 vs BF821TRL13 |
BF821 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, | MMBTA92LT1 vs BF821 |
BF821/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | MMBTA92LT1 vs BF821/T3 |
BF821TRL | NXP Semiconductors | Check for Price | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBTA92LT1 vs BF821TRL |