-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5666
|
Newark | Transistor, Pnp, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:50Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MMBTA56LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29065 |
|
$0.0350 / $0.1690 | Buy Now |
DISTI #
94W8995
|
Newark | Transistor, Pnp, -80V, -500Ma, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-500Ma, Dc Current Gain Hfe:100Hfe, Transistorrohs Compliant: Yes |Onsemi MMBTA56LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0240 / $0.0270 | Buy Now |
DISTI #
MMBTA56LT1GOSCT-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
191574 In Stock |
|
$0.0151 / $0.1000 | Buy Now |
DISTI #
MMBTA56LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 80 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA56LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
RFQ | |
DISTI #
MMBTA56LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 80 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA56LT1G) RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 678000 Partner Stock |
|
$0.0330 / $0.0354 | Buy Now |
DISTI #
MMBTA56LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 80 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA56LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0176 | Buy Now |
DISTI #
MMBTA56LT1G
|
Avnet Americas | Single Bipolar Transistor, PNP, 80 V, 500 mA, 225 mW, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: MMBTA56LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0145 / $0.0163 | Buy Now |
DISTI #
863-MMBTA56LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 80V PNP RoHS: Compliant | 92443 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V36:1790_07323318
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2335 | Americas - 3258000 |
|
$0.0147 / $0.0218 | Buy Now |
DISTI #
E02:0323_00018600
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2436 | Europe - 81000 |
|
$0.0157 / $0.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA56LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA56LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MMBTA56LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMBTA56TRL | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBTA56LT1G vs PMBTA56TRL |
PMBTA56,215 | NXP Semiconductors | Check for Price | PMBTA56 - PNP general purpose transistor TO-236 3-Pin | MMBTA56LT1G vs PMBTA56,215 |
SMBTA56 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | MMBTA56LT1G vs SMBTA56 |
PMBTA56 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | MMBTA56LT1G vs PMBTA56 |
PMBTA56-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | MMBTA56LT1G vs PMBTA56-TAPE-13 |
MMBTA56 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBTA56LT1G vs MMBTA56 |
933816490235 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | MMBTA56LT1G vs 933816490235 |
MMBTA56LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | MMBTA56LT1G vs MMBTA56LT1 |
CMPTA56BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | MMBTA56LT1G vs CMPTA56BK |