-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8812
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBTA56-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 165000 |
|
$0.0200 | Buy Now |
DISTI #
MMBTA56-FDICT-ND
|
DigiKey | TRANS PNP 80V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
579675 In Stock |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
MMBTA56-7-F
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA56-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 |
|
$0.0167 / $0.0198 | Buy Now |
DISTI #
MMBTA56-7-F
|
Avnet Americas | Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA56-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0198 | Buy Now |
DISTI #
621-MMBTA56-F
|
Mouser Electronics | Bipolar Transistors - BJT 80V 300mW RoHS: Compliant | 171538 |
|
$0.0240 / $0.1600 | Buy Now |
DISTI #
E02:0323_01114669
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Europe - 9000 |
|
$0.0181 / $0.0220 | Buy Now |
DISTI #
A63:0959_13586626
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2349 | Asia - 3000 |
|
$0.0177 / $0.0215 | Buy Now |
DISTI #
V36:1790_06702917
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2318 | Americas - 3000 |
|
$0.0190 / $0.0231 | Buy Now |
DISTI #
V72:2272_06702917
|
Arrow Electronics | Trans GP BJT PNP 80V 0.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2965 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2965 |
|
$0.0247 | Buy Now |
|
Future Electronics | MMBTA56 Series PNP 80 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 561000Reel |
|
$0.0167 / $0.0193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA56-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBTA56-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for MMBTA56-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA56-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | MMBTA56-7-F vs MMBTA56 |
MMBTA56 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBTA56-7-F vs MMBTA56 |
MMBTA56LT3 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBTA56-7-F vs MMBTA56LT3 |
MMBTA56LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTA56-7-F vs MMBTA56LT1G |
933816490215 | Small Signal Bipolar Transistor | Nexperia | MMBTA56-7-F vs 933816490215 |
MMSTA56-13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA56-7-F vs MMSTA56-13 |
MMBTA56_R1_10001 | Transistor, | PanJit Semiconductor | MMBTA56-7-F vs MMBTA56_R1_10001 |
MMBTA56_NL | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA56-7-F vs MMBTA56_NL |
PMBTA56,235 | PMBTA56 - PNP general purpose transistor@en-us TO-236 3-Pin | Nexperia | MMBTA56-7-F vs PMBTA56,235 |
MMBTA56D87Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA56-7-F vs MMBTA56D87Z |