There are no models available for this part yet.
Overview of MMBTA44 by SY Sinyork Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMBTA44 by SY Sinyork Co Ltd
Part Data Attributes for MMBTA44 by SY Sinyork Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SINYORK CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.3 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Surface Mount
|
YES
|
Related Parts for MMBTA44
-
MMBT3906TT1GSmall Signal Bipolar Transistors
-
MMBD4448HAQW-TPRectifier Diodes
-
T491C475K035ATFixed Capacitors
-
AOTF10N60Power Field-Effect Transistors
-
MMDF6N02HDR2Small Signal Field-Effect Transistors
-
MJD31CPower Bipolar Transistors
-
SG73P2ATTD1501FFixed Resistors
-
MP4KE6.8AE3Transient Suppressors
-
MM5Z2V4Zener Diodes