-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMBTA42Q-7-FTR-ND
|
DigiKey | SS HI VOLTAGE TRANSISTOR SOT23 T Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0256 / $0.0435 | Buy Now |
DISTI #
MMBTA42Q-7-F
|
Avnet Americas | 300V NPN SMALL SIGNAL TRANSISTOR IN SOT23 - Tape and Reel (Alt: MMBTA42Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000216000 Factory Stock |
|
$0.0200 | Buy Now |
DISTI #
621-MMBTA42Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT SS Hi Voltage Transistor SOT23 T&R 3K RoHS: Compliant | 8900 |
|
$0.0250 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0246 / $0.0279 | Buy Now |
DISTI #
MMBTA42Q-7-F
|
Avnet Americas | 300V NPN SMALL SIGNAL TRANSISTOR IN SOT23 - Tape and Reel (Alt: MMBTA42Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000216000 Factory Stock |
|
$0.0200 | Buy Now |
DISTI #
TDSTD8651
|
Rutronik | NPN TRANSISTOR 0,5A 300V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0314 / $0.0372 | Buy Now |
DISTI #
MMBTA42Q-7-F
|
Avnet Asia | 300V NPN SMALL SIGNAL TRANSISTOR IN SOT23 (Alt: MMBTA42Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMBTA42Q-7-F
|
Avnet Silica | 300V NPN SMALL SIGNAL TRANSISTOR IN SOT23 (Alt: MMBTA42Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 300V 300mW 4030mA10V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 740 |
|
$0.0305 / $0.0534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy