-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA42LT1HTSA1CT-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0598 / $0.0732 | Buy Now |
DISTI #
MMBTA42LT1HTSA1
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA42LT1HTSA1) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0758 | Buy Now |
DISTI #
726-MMBTA42LT1HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF GP BJT NPN 300V 0.5A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MMBTA42 Series NPN 300 V 500 mA SMT Silicon High-Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0605 / $0.0670 | Buy Now |
|
Future Electronics | MMBTA42 Series NPN 300 V 500 mA SMT Silicon High-Voltage Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0605 / $0.0670 | Buy Now |
DISTI #
MMBTA42LT1HTSA1
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA42LT1HTSA1) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA42LT1HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBTA42LT1HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
This table gives cross-reference parts and alternative options found for MMBTA42LT1HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42LT1HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBTA42T | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBTA42LT1HTSA1 vs SMBTA42T |