Part Details for MMBTA42 by Yangzhou Yangjie Electronics Co Ltd
Overview of MMBTA42 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBTA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA42-YAN
|
TME | Transistor: NPN, bipolar, 300V, 0.5A, 0.35W, SOT23 Min Qty: 25 | 1600 |
|
$0.0176 / $0.0345 | Buy Now |
Part Details for MMBTA42
MMBTA42 CAD Models
MMBTA42 Part Data Attributes:
|
MMBTA42
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBTA42
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA42
This table gives cross-reference parts and alternative options found for MMBTA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA42Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | MMBTA42 vs MMBTA42Q-7-F |
MMBTA42 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA42 vs MMBTA42 |
MPSA42BK | Small Signal Bipolar Transistor, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBTA42 vs MPSA42BK |
MMBTA42F2 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBTA42 vs MMBTA42F2 |
MPSA42-BK | Small Signal Bipolar Transistor, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBTA42 vs MPSA42-BK |
MPSA42 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBTA42 vs MPSA42 |
MPSA42 | Small Signal Bipolar Transistor, | Rochester Electronics LLC | MMBTA42 vs MPSA42 |
MMBTA42-13-F | Small Signal Bipolar Transistor | Diodes Incorporated | MMBTA42 vs MMBTA42-13-F |
CP310-MPSA42 | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBTA42 vs CP310-MPSA42 |
MPSA42 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBTA42 vs MPSA42 |