Part Details for MMBTA42 by HXY
Overview of MMBTA42 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 350mW 10010mA10V 300mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 25160 |
|
$0.0110 / $0.0170 | Buy Now |