Part Details for MMBTA42 by Guangdong Hottech Industrrial Co
Overview of MMBTA42 by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA42
|
Maritex | Transistor: NPN, bipolar, 300V, 0.3A, 0.35W, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 4870 |
|
$0.0180 / $0.0250 | Buy Now |