Part Details for MMBTA42-TP by Micro Commercial Components
Overview of MMBTA42-TP by Micro Commercial Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA42-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA42TPMSCT-ND
|
DigiKey | TRANS NPN 300V 0.3A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
23780 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-MMBTA42-TP
|
Mouser Electronics | Bipolar Transistors - BJT 300V RoHS: Compliant | 8469 |
|
$0.0300 / $0.2400 | Buy Now |
DISTI #
E54:1762_08672348
|
Arrow Electronics | Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2326 | Europe - 132000 |
|
$0.0299 / $0.0359 | Buy Now |
DISTI #
A03:0893_02299461
|
Arrow Electronics | Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2316 | Asia - 120000 |
|
$0.0181 / $0.0300 | Buy Now |
DISTI #
A01:0375_02299461
|
Arrow Electronics | Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2247 | Asia - 12000 |
|
$0.0181 / $0.0300 | Buy Now |
|
Future Electronics | MMBTA42 Series 300 V 300 mA NPN Silicon High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0342 | Buy Now |
DISTI #
66672915
|
Verical | Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 1869000 |
|
$0.0160 | Buy Now |
DISTI #
74093269
|
Verical | Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 132000 |
|
$0.0299 / $0.0359 | Buy Now |
DISTI #
22313931
|
Verical | Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 120000 |
|
$0.0181 | Buy Now |
DISTI #
66242541
|
Verical | Trans GP BJT NPN 300V 0.3A 300mW 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0181 | Buy Now |
Part Details for MMBTA42-TP
MMBTA42-TP CAD Models
MMBTA42-TP Part Data Attributes:
|
MMBTA42-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBTA42-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA42-TP
This table gives cross-reference parts and alternative options found for MMBTA42-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA42-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA42LT1 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA42-TP vs MMBTA42LT1 |
FMMTA42 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | MMBTA42-TP vs FMMTA42 |
MMBTA42-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBTA42-TP vs MMBTA42-TP-HF |