-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3850
|
Newark | Transistor, Npn, 300V, 0.1A, Sot-23 Rohs Compliant: Yes |Nexperia MMBTA42-QR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2865 |
|
$0.0650 / $0.2900 | Buy Now |
DISTI #
1727-MMBTA42-QRTR-ND
|
DigiKey | TRANS NPN 300V 0.1A TO236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 / $0.0373 | Buy Now |
DISTI #
MMBTA42-QR
|
Avnet Americas | Transistor GP BJT NPN 300V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA42-QR) RoHS: Not Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
771-MMBTA42-QR
|
Mouser Electronics | Bipolar Transistors - BJT MMBTA42-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0212 | Buy Now |
DISTI #
MMBTA42-QR
|
TTI | Bipolar Transistors - BJT MMBTA42-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0209 / $0.0226 | Buy Now |
DISTI #
MMBTA42-QR
|
Avnet Americas | Transistor GP BJT NPN 300V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA42-QR) RoHS: Not Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0225 | Buy Now |
DISTI #
MMBTA42-QR
|
EBV Elektronik | Transistor GP BJT NPN 300V 100mA 3-Pin SOT-23 T/R (Alt: MMBTA42-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4126419
|
element14 Asia-Pacific | TRANSISTOR, NPN, 300V, 0.1A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2865 |
|
$0.0556 / $0.2311 | Buy Now |
DISTI #
4126419RL
|
element14 Asia-Pacific | TRANSISTOR, NPN, 300V, 0.1A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Reel | 2865 |
|
$0.0556 / $0.2311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy