Part Details for MMBTA42-AQ by Diotec Semiconductor AG
Overview of MMBTA42-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA42-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMBTA42-AQ-ND
|
DigiKey | TRANS NPN 300V 0.5A SOT23-3 Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0702 / $0.3069 | Buy Now |
DISTI #
4878-MMBTA42-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0441 | Buy Now |
DISTI #
637-MMBTA42-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 300V, 500mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 300V - 500mA - NPN - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0227 / $0.0291 | Buy Now |
DISTI #
MMBTA42-AQ-DIO
|
TME | Transistor: NPN, bipolar, 300V, 0.1A, 250mW, SOT23 Min Qty: 20 | 800 |
|
$0.0288 / $0.0465 | Buy Now |