Part Details for MMBTA42-7 by Diodes Incorporated
Overview of MMBTA42-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA42-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3091 |
|
RFQ | ||
|
Quest Components | TRANSISTOR NPN 300V SOT-23 | 2472 |
|
$0.0900 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2870 |
|
RFQ | |
|
Chip1Cloud | NPN SMALL SIGNAL SURFACE MOUNT TRANSISTOR | TRANS NPN 300V 0.5A SOT23-3 | 34260 |
|
RFQ |
Part Details for MMBTA42-7
MMBTA42-7 CAD Models
MMBTA42-7 Part Data Attributes:
|
MMBTA42-7
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBTA42-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |