Part Details for MMBTA13LT1 by LRC Leshan Radio Co Ltd
Overview of MMBTA13LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBTA13LT1
MMBTA13LT1 CAD Models
MMBTA13LT1 Part Data Attributes
|
MMBTA13LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBTA13LT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.3A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MMBTA13LT1
This table gives cross-reference parts and alternative options found for MMBTA13LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA13LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBTA13E6433 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | MMBTA13LT1 vs SMBTA13E6433 |
MMBTA13 | NPN Darlington Transistor, 3000-REEL | onsemi | MMBTA13LT1 vs MMBTA13 |
MMBTA13-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBTA13LT1 vs MMBTA13-TP-HF |
MMBTA13LT1 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBTA13LT1 vs MMBTA13LT1 |
MMBTA13LT1 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBTA13LT1 vs MMBTA13LT1 |
MMBTA13S62Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBTA13LT1 vs MMBTA13S62Z |
MMBTA13G-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMBTA13LT1 vs MMBTA13G-AE3-R |
MMBTA13LT1 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBTA13LT1 vs MMBTA13LT1 |
FMMTA13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBTA13LT1 vs FMMTA13 |
MMBTA13-HIGH | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBTA13LT1 vs MMBTA13-HIGH |