-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9476
|
Newark | Bipolar Transistor, Npn, 80V, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Onsemi MMBTA06WT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
79AH4430
|
Newark | Ss Sc70 Gp Xstr Npn 80V Rohs Compliant: Yes |Onsemi MMBTA06WT1G Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
98H0742
|
Newark | Bipolar Transistor, Npn, 80V, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhz Rohs Compliant: Yes |Onsemi MMBTA06WT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
MMBTA06WT1GOSCT-ND
|
DigiKey | TRANS NPN 80V 0.5A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14437 In Stock |
|
$0.0191 / $0.2100 | Buy Now |
DISTI #
MMBTA06WT1G
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBTA06WT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
MMBTA06WT1G
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: MMBTA06WT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
863-MMBTA06WT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 80V NPN RoHS: Compliant | 25016 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V36:1790_07291779
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 150mW 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2336 | Americas - 45000 |
|
$0.0175 / $0.0258 | Buy Now |
DISTI #
V72:2272_07291779
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 150mW 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2323 Container: Cut Strips | Americas - 11474 |
|
$0.0261 / $0.1799 | Buy Now |
|
Future Electronics | MMBT Series 80 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0188 / $0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA06WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA06WT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MMBTA06WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA06WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA06W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBTA06WT1G vs MMBTA06W_R2_00001 |
MMBTA06W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBTA06WT1G vs MMBTA06W_R1_00001 |