-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3470
|
Newark | Bipolar Transistor, Npn, 80V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBTA06LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5033 |
|
$0.0240 / $0.1470 | Buy Now |
DISTI #
38AH0863
|
Newark | Ss Sot23 Dr Xstr Npn 80V Rohs Compliant: Yes |Onsemi MMBTA06LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
42K1333
|
Newark | Bipolar Transistor, Npn, 80V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBTA06LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
MMBTA06LT3GOSCT-ND
|
DigiKey | TRANS NPN 80V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31706 In Stock |
|
$0.0133 / $0.1400 | Buy Now |
DISTI #
MMBTA06LT3G
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA06LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0146 | Buy Now |
DISTI #
MMBTA06LT3G
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA06LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0146 | Buy Now |
DISTI #
MMBTA06LT3G
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA06LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0146 | Buy Now |
DISTI #
06R3470
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 06R3470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 1 Days Container: Ammo Pack | 5033 Partner Stock |
|
$0.0460 / $0.1470 | Buy Now |
DISTI #
863-MMBTA06LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 80V NPN RoHS: Compliant | 777 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
V72:2272_07304102
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2019 Container: Cut Strips | Americas - 31034 |
|
$0.0133 / $0.1105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBTA06LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTA06LT3G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MMBTA06LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA06LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA06_R2_00001 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA06LT3G vs MMBTA06_R2_00001 |
MMBTA06-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBTA06LT3G vs MMBTA06-TP-HF |
PMBTA06-T | Small Signal Bipolar Transistor | Nexperia | MMBTA06LT3G vs PMBTA06-T |
MMBTA06_L98Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA06LT3G vs MMBTA06_L98Z |
MMBTA06L-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBTA06LT3G vs MMBTA06L-AE3-R |
SMBTA06 | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | MMBTA06LT3G vs SMBTA06 |
MMSTA06-13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA06LT3G vs MMSTA06-13 |
MMSTA06-7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA06LT3G vs MMSTA06-7 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PACKAGE-3 | Infineon Technologies AG | MMBTA06LT3G vs MMBTA06 |
PMBTA06,215 | PMBTA06 - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | MMBTA06LT3G vs PMBTA06,215 |