Part Details for MMBTA06LT1XT by Infineon Technologies AG
Overview of MMBTA06LT1XT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBTA06LT1XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA06LT1HTSA1
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA06LT1HTSA1) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0472 / $0.0539 | Buy Now |
DISTI #
MMBTA06LT1HTSA1
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA06LT1HTSA1) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0472 / $0.0539 | Buy Now |
DISTI #
MMBTA06LT1HTSA1
|
Avnet Americas | Transistor GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA06LT1HTSA1) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0472 / $0.0539 | Buy Now |
Part Details for MMBTA06LT1XT
MMBTA06LT1XT CAD Models
MMBTA06LT1XT Part Data Attributes
|
MMBTA06LT1XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBTA06LT1XT
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |