Part Details for MMBTA06-TP by Micro Commercial Components
Overview of MMBTA06-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA06-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBTA06TPMSCT-ND
|
DigiKey | TRANS NPN 80V 0.5A SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
54298 In Stock |
|
$0.0113 / $0.1200 | Buy Now |
DISTI #
833-MMBTA06-TP
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 80V RoHS: Compliant | 13308 |
|
$0.0180 / $0.1200 | Buy Now |
DISTI #
A01:0375_02299519
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2230 | Asia - 4449000 |
|
$0.0103 | Buy Now |
DISTI #
E54:1762_08672340
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2306 | Europe - 255000 |
|
$0.0102 | Buy Now |
DISTI #
V72:2272_06836196
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2220 Container: Cut Strips | Americas - 710 |
|
$0.0197 / $0.1064 | Buy Now |
|
Future Electronics | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
DISTI #
62421755
|
Verical | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 3000 | Americas - 4449000 |
|
$0.0103 | Buy Now |
DISTI #
63488519
|
Verical | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 3000000 |
|
$0.0140 | Buy Now |
DISTI #
68463153
|
Verical | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 | Americas - 255000 |
|
$0.0102 | Buy Now |
DISTI #
62209089
|
Verical | Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R Min Qty: 575 Package Multiple: 1 Date Code: 2220 | Americas - 710 |
|
$0.0197 | Buy Now |
Part Details for MMBTA06-TP
MMBTA06-TP CAD Models
MMBTA06-TP Part Data Attributes
|
MMBTA06-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBTA06-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBTA06-TP
This table gives cross-reference parts and alternative options found for MMBTA06-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA06-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA06_R2_00001 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA06-TP vs MMBTA06_R2_00001 |
MMBTA06-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | MMBTA06-TP vs MMBTA06-TP-HF |
PMBTA06-T | Small Signal Bipolar Transistor | Nexperia | MMBTA06-TP vs PMBTA06-T |
MMBTA06_L98Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBTA06-TP vs MMBTA06_L98Z |
MMBTA06L-AE3-R | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBTA06-TP vs MMBTA06L-AE3-R |
SMBTA06 | Small Signal Bipolar Transistor, TO-236, | Surge Components Inc | MMBTA06-TP vs SMBTA06 |
MMSTA06-13 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA06-TP vs MMSTA06-13 |
MMSTA06-7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBTA06-TP vs MMSTA06-7 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PACKAGE-3 | Infineon Technologies AG | MMBTA06-TP vs MMBTA06 |
PMBTA06,215 | PMBTA06 - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | MMBTA06-TP vs PMBTA06,215 |