Part Details for MMBTA 06 LT1 by Infineon Technologies AG
Overview of MMBTA 06 LT1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA 06 LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-MMBTA06LT1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANS GP BJT NPN 80V 0.5A RoHS: Compliant | 141197 |
|
$0.0430 / $0.3700 | Buy Now |
|
Bristol Electronics | 3268 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 80V 225mW 100@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 480 |
|
$0.0800 / $0.1423 | Buy Now |
|
Chips Pulse Industry Limited | PG-SOT23-3 Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 576 |
|
$0.0734 / $0.0959 | Buy Now |
|
LCSC | 80V 225mW 100100mA1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 480 |
|
$0.0816 / $0.1452 | Buy Now |