MMBT6429LT1
Description: 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB

Overview of MMBT6429LT1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MMBT6429LT1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBT6429LT1 by Motorola Mobility LLC

MMBT6429LT1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
500
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. MMBT6429LT1
    Motorola Mobility LLC
    200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
    VS

Alternate Parts for MMBT6429LT1

This table gives cross-reference parts and alternative options found for MMBT6429LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6429LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBT6429LT1 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-18, TO-236, 3 PIN Rochester Electronics LLC MMBT6429LT1 vs MMBT6429LT1
Part Number Description Manufacturer Compare
MMBT6428LT1 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-18, TO-236, 3 PIN Rochester Electronics LLC MMBT6429LT1 vs MMBT6428LT1
MSB709-RT1 100mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MMBT6429LT1 vs MSB709-RT1
934042630115 TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors MMBT6429LT1 vs 934042630115
BSS79B Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc MMBT6429LT1 vs BSS79B
2SA1162YT1 150mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN Rochester Electronics LLC MMBT6429LT1 vs 2SA1162YT1
MMBT6428LT3 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN Motorola Mobility LLC MMBT6429LT1 vs MMBT6428LT3
BC859BLT3 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN Rochester Electronics LLC MMBT6429LT1 vs BC859BLT3
ZUMT2907ATC Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc MMBT6429LT1 vs ZUMT2907ATC
MMBT6428 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Rochester Electronics LLC MMBT6429LT1 vs MMBT6428
BSS82BTC Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc MMBT6429LT1 vs BSS82BTC

Related Parts for MMBT6429LT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT6429LT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT6429LT1 by Motorola Mobility LLC

  • Please alert me when MMBT6429LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBT6429LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT6429LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBT6429LT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT6429LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT6429LT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: