Part Details for MMBT6427LT1 by LRC Leshan Radio Co Ltd
Overview of MMBT6427LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT6427LT1
MMBT6427LT1 CAD Models
MMBT6427LT1 Part Data Attributes:
|
MMBT6427LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT6427LT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |
Alternate Parts for MMBT6427LT1
This table gives cross-reference parts and alternative options found for MMBT6427LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT6427LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT6427TR13 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT6427LT1 vs CMPT6427TR13 |
CMPT6427BK | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT6427LT1 vs CMPT6427BK |
MMBT6427-13 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT6427LT1 vs MMBT6427-13 |
MMBT6427-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT6427LT1 vs MMBT6427-7-F |
MMBT6427 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-23, 3 PIN | Lite-On Semiconductor Corporation | MMBT6427LT1 vs MMBT6427 |
MMBT6427 | 1200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SO-3 | Rochester Electronics LLC | MMBT6427LT1 vs MMBT6427 |
MMBT6427LT1 | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT6427LT1 vs MMBT6427LT1 |
MMBT6427 | Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT6427LT1 vs MMBT6427 |
MMBT6427LT1 | 500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBT6427LT1 vs MMBT6427LT1 |
MMBT6427LT1 | NPN Bipolar Darlington Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT6427LT1 vs MMBT6427LT1 |